FESTO 130683 Screw Fastener 3/8-12-20 durable and reliable

MPN
130683
Brand
FESTO
EAN-13
4052568024048
Order Code
03-1381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Festo screw fastener QS-3/8-12-20 is a pneumatic connector designed for secure and efficient fastening. Its robust construction ensures durability in demanding industrial environments. This part is typically used in pneumatic systems for reliable connection and pressure management.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot