FESTO 130679 Screw Fastener 1/4in x 10mm durable and precise

MPN
130679
Brand
FESTO
EAN-13
4052568024000
Order Code
03-1378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The FESTO screw fastener 130679 QS-1/4-10-50 is a robust pneumatic connector designed for secure and reliable connections in pneumatic systems. Manufactured by FESTO, it features a 1/4-inch thread and is suitable for use in industrial automation applications. Its main attributes include durability and ease of installation, making it ideal for ensuring efficient airflow in various machinery and equipment.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot