FESTO 186294 Screw Fastener 4mm Pipe G1/8 thread sealing ring

Image Representative of Range

FESTO 186294 Screw Fastener 4mm Pipe G1/8 thread sealing ring

MPN
186294
Brand
FESTO
EAN-13
4052568040802
Order Code
03-2504
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo screw fastener 186294, also known as QSK-G1/8-4, is a pneumatic connector designed for a pipe diameter of 4 mm. It facilitates secure connections in pneumatic systems, ensuring reliable functionality. This component is typically used in industrial automation for efficient air supply management.
Type Screw fastener
Max. ambient temperature +80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot