FESTO 186295 Screw Fastener 6mm Pipe external thread hexagon

Image Representative of Range

FESTO 186295 Screw Fastener 6mm Pipe external thread hexagon

MPN
186295
Brand
FESTO
EAN-13
4052568040819
Order Code
03-2505
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £7.18
10+ £6.60
100+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Produced by Festo, the QSK-G1/8-6 screw fastener is a pneumatic connector with a 6 mm pipe diameter. It features durable construction and precision threading, ideal for secure and reliable pneumatic connections. Typically, it is used in industrial automation systems to ensure efficient air flow control.
Type Screw fastener
Max. ambient temperature +80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot