FESTO 153171 Screw Fastener 1/2-inch durable reliable assembly

MPN
153171
Brand
FESTO
EAN-13
4052568032555
Order Code
03-1933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £12.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Festo's screw fastener, model QSSF-1/2-12-B, is a high-quality pneumatic connector. It is designed for secure and reliable fastening applications in various industrial settings. This component is ideal for maintaining robust connections in pneumatic systems.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot