FESTO 186298 Screw Fastener for 8mm Pipe locking plug-in gland

Image Representative of Range

FESTO 186298 Screw Fastener for 8mm Pipe locking plug-in gland

MPN
186298
Brand
FESTO
EAN-13
4052568040840
Order Code
03-2507
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £8.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Festo screw fastener 186298 is a pneumatic connector designed for pipes with an 8 mm diameter. Manufactured by Festo, it features a G1/4 thread providing secure and reliable connections in pneumatic systems. It is typically used in automation and industrial applications for efficient fluid conveyance.
Type Screw fastener
Max. ambient temperature +80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot