FESTO 558665 Screw Fastener 8mm Pipe push-pull sealing ring

Image Representative of Range

FESTO 558665 Screw Fastener 8mm Pipe push-pull sealing ring

MPN
558665
Brand
FESTO
EAN-13
4052568054618
Order Code
03-2934
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The FESTO Screw fastener NPQM-D-G14-Q8-P10, part number 558665, is a pneumatic connector designed for a pipe diameter of 8 mm. This robust component facilitates secure connections in various pneumatic systems, offering reliability and efficiency. It is typically used in industrial and automation applications where precise and sturdy pneumatic connections are necessary.
Type Screw fastener
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot