FESTO 186301 Screw Fastener for 10mm Pipe; G3/8 thread hexagon type

Image Representative of Range

FESTO 186301 Screw Fastener for 10mm Pipe; G3/8 thread hexagon type

MPN
186301
Brand
FESTO
EAN-13
4052568040871
Order Code
03-2508
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FESTO QSK-G3/8-10 Screw Fastener, model 186301, is a pneumatic connector designed for pipes with a 10 mm diameter. It is typically used in industrial applications to secure and connect piping systems reliably. Manufactured by FESTO, this durable component ensures efficient and secure fastening in pneumatic systems.
Type Screw fastener
Max. ambient temperature +80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

Reviews

Be the first to submit a review

Trustpilot