Fenix FEE06R LED Torch 60h runtime 54g grey compact design torches and lantern |
18-9437
|
|
|
1+ £60.12
Price per unit Ex VAT
|
Grey |
(L x W x H) 16 x 69 x 29 mm |
29mm |
110m |
23m |
50m |
IP66 |
16mm |
80min |
12h |
60h |
170min |
|
54g |
|
69mm |
Torch |
LED (monochrome) |
Torch |
Fenix FEE06R LED Torch green 60h runtime weight 54g |
18-9438
|
|
|
1+ £60.12
Price per unit Ex VAT
|
Green |
(L x W x H) 16 x 69 x 29 mm |
29mm |
110m |
23m |
50m |
IP66 |
16mm |
80min |
12h |
60h |
170min |
|
54g |
|
69mm |
Torch |
LED (monochrome) |
Torch |
Fenix FELD45R LD45R LED Torch 65h 302g Monochrome |
18-9439
|
|
|
1+ £166.21
Price per unit Ex VAT
|
Black |
(L x W x H) 32 x 155.3 x 44.5 mm |
44.5mm |
480m |
113m |
173m |
IP68 |
32mm |
170min |
16h |
65h |
400min |
3.6V |
302g |
Li-ion |
155.3mm |
Torch |
LED (monochrome) |
Torch |
Fenix FEMini Fenix Mini-Lite LED Torch Monochrome 18g 20h Runtime |
18-9440
|
|
|
1+ £27.42
Price per unit Ex VAT
|
Black, White |
(L x W x H) 20 x 52 x 23 mm |
23mm |
40m |
9m |
22m |
IP66 |
20mm |
100min |
20h |
20h |
260min |
|
18g |
|
52mm |
Torch |
LED (monochrome) |
Torch |
Fenix FEPD45RACE PD45R ACE LED Torch 57h 200.5g Monochrome |
18-9441
|
|
|
1+ £135.57
Price per unit Ex VAT
|
Black |
(L x W x H) 157.7 x 25.9 x 30 mm |
30mm |
410m |
66m |
118m |
IP68 |
157.7mm |
330min |
30h |
57h |
570min |
3.6V |
200.5g |
Li-ion |
25.9mm |
Torch |
LED (monochrome) |
Torch |
Fenix FESW05RRED SW05R-RED LED Torch red 49h weight 55g |
18-9442
|
|
|
1+ £45.84
Price per unit Ex VAT
|
Green |
(L x W x H) 18 x 81.2 x 35 mm |
35mm |
39m |
7m |
17m |
IPX6 |
18mm |
152min |
49h |
49h |
737min |
4.35V |
55g |
|
81.2mm |
Torch |
LED (monochrome) |
Torch |
Fenix FESW05RRED SW05R-RED LED Torch monochrome red 49h 55g |
18-9443
|
|
|
1+ £45.84
Price per unit Ex VAT
|
Black |
(L x W x H) 18 x 81.2 x 35 mm |
35mm |
39m |
7m |
17m |
IPX6 |
18mm |
152min |
49h |
49h |
737min |
4.35V |
55g |
|
81.2mm |
Torch |
LED (monochrome) |
Torch |
Fenix FESW05RUV SW05R-UV LED Torch green 49h burn time 55g weight |
18-9444
|
|
|
1+ £48.96
Price per unit Ex VAT
|
Green |
(L x W x H) 18 x 81.2 x 35 mm |
35mm |
39m |
7m |
17m |
IPX6 |
18mm |
152min |
49h |
49h |
737min |
4.35V |
55g |
|
81.2mm |
Torch |
LED (monochrome) |
Torch |
Fenix FESW05RUV SW05R-UV LED Torch schwarz 49h runtime 55g weight |
18-9445
|
|
|
1+ £48.96
Price per unit Ex VAT
|
Black |
(L x W x H) 18 x 81.2 x 35 mm |
35mm |
39m |
7m |
17m |
IPX6 |
18mm |
152min |
49h |
49h |
737min |
4.35V |
55g |
|
81.2mm |
Torch |
LED (monochrome) |
Torch |
Fenix FETK17 Fenix TK17 LED Torch monochrome 197g 8h runtime |
18-9446
|
|
|
1+ £110.12
Price per unit Ex VAT
|
Black |
(L x W x H) 148.5 x 2.54 x 3.6 mm |
3.6mm |
330m |
30m |
100m |
IP68 |
148.5mm |
60h |
225min |
8h |
480min |
3.6V |
197g |
Li-ion |
2.54mm |
Torch |
LED (monochrome) |
Torch |
Fenix FEWF25RM Fenix WF25RM Torch LED monochrome 77 h 249.5 g |
18-9447
|
|
|
1+ £145.83
Price per unit Ex VAT
|
Black |
(L x W x H) 40 x 182 x 40 mm |
40mm |
370m |
80m |
210m |
IP68 |
40mm |
190min |
22h |
77h |
450min |
3.6V |
249.5g |
Li-ion |
182mm |
Torch |
LED (monochrome) |
Torch |