Fenix FESW05RRED SW05R-RED LED Torch monochrome red 49h 55g

MPN
FESW05RRED schwarz
Brand
Fenix
EAN-13
6942870311821
Order Code
18-9443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £53.93 £45.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

Fenix FESW05RRED, also known as the SW05R-RED, is a compact LED torch designed for durability and efficiency. Boasting a monochrome red light, this torch offers an impressive runtime of up to 49 hours while remaining lightweight at 55 grams, making it ideal for easy portability. Its robust build and efficient LED technology make it suitable for engineering applications where precise, low-light illumination is required, such as equipment inspections or maintenance tasks in low-light environments. The Fenix SW05R-RED is part of the Torches & Lanterns category, offering a reliable light source for professionals requiring consistent performance.
Type Torch
Bulb Type LED (monochrome)
Colour Black
Dimensions (L x W x H) 18 x 81.2 x 35 mm
Height 35mm
Illumination Range (high) 39m
Illumination Range (low) 7m
Illumination Range (medium) 17m
IP Rating IPX6
Length 18mm
Light Duration (high) 152min
Light Duration (low) 49h
Light Duration (max.) 49h
Light Duration (medium) 737min
Operating Voltage 4.35V
Product Type Torch
Weight 55g
Width 81.2mm

Reviews

Be the first to submit a review

Trustpilot