Fenix FEE06R LED Torch 60h runtime 54g grey compact design torches and lantern

MPN
FEE06R grau
Brand
Fenix
EAN-13
6942870311685
Order Code
18-9437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £70.73 £60.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

Fenix, FEE06R, presents the E06R LED torch, a compact and efficient lighting solution in a grey finish, weighing a mere 54 grams. This pocket light is engineered for reliability and features a monochrome LED with an impressive runtime of up to 60 hours, making it a robust choice within the category of torches and lanterns. With its sleek and portable design, the E06R is particularly suited for precision engineering applications where detailed inspection in confined spaces is required, or for maintenance tasks in low-light environments. The torch's durable construction and efficient design ensure it is a reliable tool for professionals seeking portable illumination solutions.
Type Torch
Bulb Type LED (monochrome)
Colour Grey
Dimensions (L x W x H) 16 x 69 x 29 mm
Height 29mm
Illumination Range (high) 110m
Illumination Range (low) 23m
Illumination Range (medium) 50m
IP Rating IP66
Length 16mm
Light Duration (high) 80min
Light Duration (low) 12h
Light Duration (max.) 60h
Light Duration (medium) 170min
Product Type Torch
Weight 54g
Width 69mm

Reviews

Be the first to submit a review

Trustpilot