Fenix FESW05RRED SW05R-RED LED Torch red 49h weight 55g

MPN
FESW05RRED grün
Brand
Fenix
EAN-13
6942870311913
Order Code
18-9442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £53.93 £45.84
10+ £44.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

Fenix FESW05RRED SW05R-RED is a compact LED torch designed to provide reliable illumination for various applications. With a monochrome red LED, this torch is capable of delivering consistent light output for up to 49 hours, making it ideal for extended use in fieldwork or emergency situations. The torch is lightweight, weighing just 55 grams, which enhances its portability and makes it suitable for use as a pocket light in environments where carrying minimal equipment is critical. Distinguished by its robust construction, the SW05R-RED is well-suited for engineering tasks requiring precise lighting, such as equipment inspection, maintenance operations in low-light conditions, and search and rescue missions.
Type Torch
Bulb Type LED (monochrome)
Colour Green
Dimensions (L x W x H) 18 x 81.2 x 35 mm
Height 35mm
Illumination Range (high) 39m
Illumination Range (low) 7m
Illumination Range (medium) 17m
IP Rating IPX6
Length 18mm
Light Duration (high) 152min
Light Duration (low) 49h
Light Duration (max.) 49h
Light Duration (medium) 737min
Operating Voltage 4.35V
Product Type Torch
Weight 55g
Width 81.2mm

Reviews

Be the first to submit a review

Trustpilot