Fenix FESW05RUV SW05R-UV LED Torch schwarz 49h runtime 55g weight

MPN
FESW05RUV schwarz
Brand
Fenix
EAN-13
6942870311838
Order Code
18-9445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £57.60 £48.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

Fenix FESW05RUV SW05R-UV is a compact and lightweight monochrome LED torch designed for demanding engineering environments. Weighing only 55 grams, this torch offers an impressive runtime of up to 49 hours, making it a reliable choice for extended use in fieldwork or maintenance operations. Its robust construction and UV light capability are particularly suited for applications in forensic investigations, leak detection in HVAC systems, and detailed inspections in automotive industries. The SW05R-UV's efficient design ensures portability while delivering consistent performance across various technical tasks.
Type Torch
Bulb Type LED (monochrome)
Colour Black
Dimensions (L x W x H) 18 x 81.2 x 35 mm
Height 35mm
Illumination Range (high) 39m
Illumination Range (low) 7m
Illumination Range (medium) 17m
IP Rating IPX6
Length 18mm
Light Duration (high) 152min
Light Duration (low) 49h
Light Duration (max.) 49h
Light Duration (medium) 737min
Operating Voltage 4.35V
Product Type Torch
Weight 55g
Width 81.2mm

Reviews

Be the first to submit a review

Trustpilot