Fenix FEWF25RM Fenix WF25RM Torch LED monochrome 77 h 249.5 g

MPN
FEWF25RM
Brand
Fenix
EAN-13
6942870311609
Order Code
18-9447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £171.56 £145.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

Fenix FEWF25RM is a robust and reliable torch designed for demanding environments, known under the alternate name of Fenix WF25RM LED (monochrome) torch. This device provides impressive endurance with a maximum runtime of 77 hours, making it an optimal choice for extended use in field conditions. Weighing 249.5 grams, it is a portable solution within the category of torches and lanterns, suited for applications such as search and rescue operations, industrial inspections, and maintenance in low-light settings. The torch's construction supports use in challenging situations, providing durability and reliability where precise illumination is required. Its design and build make it ideal for engineers and professionals who require consistent and effective lighting solutions in their daily operations.
Type Torch
Bulb Type LED (monochrome)
Colour Black
Dimensions (L x W x H) 40 x 182 x 40 mm
Height 40mm
Illumination Range (high) 370m
Illumination Range (low) 80m
Illumination Range (medium) 210m
IP Rating IP68
Length 40mm
Light Duration (high) 190min
Light Duration (low) 22h
Light Duration (max.) 77h
Light Duration (medium) 450min
Operating Voltage 3.6V
Product Type Torch
Technology Li-ion
Weight 249.5g
Width 182mm

Reviews

Be the first to submit a review

Trustpilot