Fenix FELD45R LD45R LED Torch 65h 302g Monochrome

MPN
FELD45R
Brand
Fenix
EAN-13
6942870311210
Order Code
18-9439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £195.54 £166.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

Fenix FELD45R LD45R is a robust monochrome LED torch designed to deliver reliable performance in demanding environments. This torch provides an impressive battery life of up to 65 hours and weighs 302 grams, making it a practical choice for field applications where weight and battery longevity are critical considerations. Engineered for professionals, it is well-suited for use in technical inspections, maintenance tasks, and industrial environments where precise illumination is necessary. Its durable construction and efficient design ensure consistent performance whether used in routine inspections or emergency response situations. Exhibiting Fenix's commitment to quality, the LD45R offers a dependable lighting solution to meet the diverse needs of engineers and technicians.
Type Torch
Bulb Type LED (monochrome)
Colour Black
Dimensions (L x W x H) 32 x 155.3 x 44.5 mm
Height 44.5mm
Illumination Range (high) 480m
Illumination Range (low) 113m
Illumination Range (medium) 173m
IP Rating IP68
Length 32mm
Light Duration (high) 170min
Light Duration (low) 16h
Light Duration (max.) 65h
Light Duration (medium) 400min
Operating Voltage 3.6V
Product Type Torch
Technology Li-ion
Weight 302g
Width 155.3mm

Reviews

Be the first to submit a review

Trustpilot