Fenix FEPD45RACE PD45R ACE LED Torch 57h 200.5g Monochrome

MPN
FEPD45RACE
Brand
Fenix
EAN-13
6942870311883
Order Code
18-9441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £159.49 £135.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

Fenix FEPD45RACE is a high-performance PD45R ACE LED torch designed for versatile applications where reliable lighting is required. The torch features a monochrome LED light that offers up to 57 hours of continuous illumination, making it suitable for extended usage in fieldwork, inspections, or emergency situations. With a weight of 200.5 grams, this compact pocket light is engineered for ease of transport and use in confined spaces, making it ideal for engineers and technicians who require dependable lighting in environments such as maintenance, repair, and operational activities where precision and clarity are essential. The robust build quality of the Fenix PD45R ACE ensures durability and resilience in challenging conditions, catering to professional requirements in various engineering fields.
Type Torch
Bulb Type LED (monochrome)
Colour Black
Dimensions (L x W x H) 157.7 x 25.9 x 30 mm
Height 30mm
Illumination Range (high) 410m
Illumination Range (low) 66m
Illumination Range (medium) 118m
IP Rating IP68
Length 157.7mm
Light Duration (high) 330min
Light Duration (low) 30h
Light Duration (max.) 57h
Light Duration (medium) 570min
Operating Voltage 3.6V
Product Type Torch
Technology Li-ion
Weight 200.5g
Width 25.9mm

Reviews

Be the first to submit a review

Trustpilot