Fenix FEMini Fenix Mini-Lite LED Torch Monochrome 18g 20h Runtime

MPN
FEMini
Brand
Fenix
EAN-13
6942870311548
Order Code
18-9440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £32.26 £27.42
10+ £26.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

Fenix FEMini Fenix Mini-Lite LED Torch Monochrome, is a meticulously designed pocket light that combines compactness with functionality, weighing just 18 grams. Engineered for endurance, this torch delivers a notable runtime of up to 20 hours, making it an ideal choice for prolonged outdoor activities or environments where reliable, portable lighting is critical. The monochrome LED output ensures consistent and dependable illumination, suitable for a variety of applications such as inspection, fieldwork, and low-light repair tasks in engineering and maintenance settings. Designed for ease of use, its lightweight and compact design is optimised for seamless integration into toolkits and backpacks, catering to the needs of professionals who require robust and portable lighting solutions.
Type Torch
Bulb Type LED (monochrome)
Colour Black, White
Dimensions (L x W x H) 20 x 52 x 23 mm
Height 23mm
Illumination Range (high) 40m
Illumination Range (low) 9m
Illumination Range (medium) 22m
IP Rating IP66
Length 20mm
Light Duration (high) 100min
Light Duration (low) 20h
Light Duration (max.) 20h
Light Duration (medium) 260min
Product Type Torch
Weight 18g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot