Fenix FETK17 Fenix TK17 LED Torch monochrome 197g 8h runtime

MPN
FETK17
Brand
Fenix
EAN-13
6942870312002
Order Code
18-9446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £129.55 £110.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

Fenix FETK17 is a high-performance LED torch, known as the Fenix TK17, designed for reliability and efficiency in demanding environments. This monochrome torch is engineered with precision, delivering up to 8 hours of runtime while maintaining a total weight of 197 grams, making it a robust yet portable option for various field applications. Its durability and compact form factor make the TK17 torch suitable for utility in outdoor exploration, engineering inspections, and emergency scenarios where dependable illumination is crucial. The torch is ideal for professionals who require a dependable pocket light with optimal performance in dark or low-visibility conditions.
Type Torch
Bulb Type LED (monochrome)
Colour Black
Dimensions (L x W x H) 148.5 x 2.54 x 3.6 mm
Height 3.6mm
Illumination Range (high) 330m
Illumination Range (low) 30m
Illumination Range (medium) 100m
IP Rating IP68
Length 148.5mm
Light Duration (high) 60h
Light Duration (low) 225min
Light Duration (max.) 8h
Light Duration (medium) 480min
Operating Voltage 3.6V
Product Type Torch
Technology Li-ion
Weight 197g
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot