Fenix FESW05RUV SW05R-UV LED Torch green 49h burn time 55g weight

MPN
FESW05RUV grün
Brand
Fenix
EAN-13
6942870311920
Order Code
18-9444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £57.60 £48.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

Fenix FESW05RUV SW05R-UV is an LED monochrome torch weighing 55 grams and offering a burn time of up to 49 hours. This compact device, finished in green, is part of the Torches & Lanterns category and is designed for ease of use as a pocket light. The SW05R-UV model is equipped with ultraviolet LEDs suitable for various professional applications including forensic analysis, leak detection, and mineralogy, where UV light's ability to reveal details invisible to the naked eye is crucial. Engineered for durability and performance, this torch provides a reliable light source in technical environments where precision and endurance are essential.
Type Torch
Bulb Type LED (monochrome)
Colour Green
Dimensions (L x W x H) 18 x 81.2 x 35 mm
Height 35mm
Illumination Range (high) 39m
Illumination Range (low) 7m
Illumination Range (medium) 17m
IP Rating IPX6
Length 18mm
Light Duration (high) 152min
Light Duration (low) 49h
Light Duration (max.) 49h
Light Duration (medium) 737min
Operating Voltage 4.35V
Product Type Torch
Weight 55g
Width 81.2mm

Reviews

Be the first to submit a review

Trustpilot