Fenix FEE06R LED Torch green 60h runtime weight 54g

MPN
FEE06R grün
Brand
Fenix
EAN-13
6942870311692
Order Code
18-9438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £70.73 £60.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

Fenix FEE06R presents the E06R LED Torch in green, a compact and lightweight illumination tool weighing just 54 grams. Designed for efficiency, this pocket light offers an impressive runtime of up to 60 hours, making it a reliable choice for prolonged use. As part of Fenix's range of torches and lanterns, the E06R is suitable for various engineering applications such as inspections in dimly lit environments, maintenance tasks, and detail-oriented work requiring focused light. Its robust LED technology provides consistent performance, catering to professionals who require dependable lighting solutions in their daily operations.
Type Torch
Bulb Type LED (monochrome)
Colour Green
Dimensions (L x W x H) 16 x 69 x 29 mm
Height 29mm
Illumination Range (high) 110m
Illumination Range (low) 23m
Illumination Range (medium) 50m
IP Rating IP66
Length 16mm
Light Duration (high) 80min
Light Duration (low) 12h
Light Duration (max.) 60h
Light Duration (medium) 170min
Product Type Torch
Weight 54g
Width 69mm

Reviews

Be the first to submit a review

Trustpilot