Eventus 10299 CNC Tap Metric M2 0.4mm DIN 371 HSS Right Hand Cutting |
11-7957
|
|
Despatched within 4 working days - 4 in stock
|
1+ £6.48
Price per unit Ex VAT
|
M2 |
DIN 371 |
Shape B |
0.4mm |
HSS |
|
8mm |
CNC tap |
Right hand cutting |
metric |
Exact 10300 Eventus CNC Tap M2.5x0.45mm RH DIN371 HSS Shape B |
11-7958
|
|
Despatched within 4 working days - 8 in stock
|
1+ £6.70
Price per unit Ex VAT
|
M2.5 |
DIN 371 |
Shape B |
0.45mm |
HSS |
|
9mm |
CNC tap |
Right hand cutting |
metric |
Exact 10311 Eventus CNC Tap M20 2.5mm HSS RH DIN 376 For Through Holes |
11-7959
|
|
Despatched within 4 working days - 2 in stock
|
1+ £18.90
Price per unit Ex VAT
|
M20 |
DIN 376 |
Shape B |
2.5mm |
HSS |
|
34mm |
CNC tap |
Right hand cutting |
metric |
Eventus 10319 CNC Tap Metric M2 0.4mm RH Cutting DIN 371 HSS-E Shape B |
11-7961
|
|
Available to back orderBack order, lead time 10 days
|
1+ £7.90
Price per unit Ex VAT
|
M2 |
DIN 371 |
Shape B |
0.4mm |
HSS-E |
|
8mm |
CNC tap |
Right hand cutting |
metric |
Eventus 10321 CNC Tap M3 0.5mm RH Cutting DIN 371 HSS-E Shape B |
11-7963
|
|
Back order - 623 availableBack-order availability date - 16/11/2026
|
1+ £5.61
Price per unit Ex VAT
|
M3 |
DIN 371 |
Shape B |
0.5mm |
HSS-E |
|
11mm |
CNC tap |
Right hand cutting |
metric |
Eventus 10322 CNC Tap M4x0.7mm RH Cut DIN371 HSS-E Shape B 1pc |
11-7964
|
|
Despatched within 4 working days - 15 in stock
|
1+ £5.55
Price per unit Ex VAT
|
M4 |
DIN 371 |
Shape B |
0.7mm |
HSS-E |
|
13mm |
CNC tap |
Right hand cutting |
metric |
Eventus 10323 CNC Tap M5 0.8mm RH Cutting DIN 371 HSS-E Shape B |
11-7965
|
|
Despatched within 4 working days - 14 in stock
|
1+ £6.55
Price per unit Ex VAT
|
M5 |
DIN 371 |
Shape B |
0.8mm |
HSS-E |
|
16mm |
CNC tap |
Right hand cutting |
metric |
Eventus 10324 CNC Tap Metric M6 1mm Right Hand Cutting DIN 371 HSS-E |
11-7966
|
|
Despatched within 4 working days - 10 in stock
|
1+ £6.75
Price per unit Ex VAT
|
M6 |
DIN 371 |
Shape B |
1mm |
HSS-E |
|
19mm |
CNC tap |
Right hand cutting |
metric |
Eventus 10325 CNC Tap M8 1.25mm RH Cutting HSS-E DIN 371 Shape B |
11-7967
|
|
Despatched within 4 working days - 5 in stock
|
1+ £7.85
Price per unit Ex VAT
|
M8 |
DIN 371 |
Shape B |
1.25mm |
HSS-E |
|
22mm |
CNC tap |
Right hand cutting |
metric |
Eventus 10349 Tap CNC Metric M2 0.4mm RH DIN 371 HSS 35° RSP 1pc |
11-7968
|
|
Despatched within 4 working days - 11 in stock
|
1+ £7.30
Price per unit Ex VAT
|
M2 |
DIN 371 |
35° RSP |
0.4mm |
HSS |
|
8mm |
CNC tap |
Right hand cutting |
metric |
Eventus 10350 CNC Tap M2.5 x 0.45mm RH HSS For Blind Holes |
11-7969
|
|
Despatched within 4 working days - 1 in stock
|
1+ £7.35
Price per unit Ex VAT
|
M2.5 |
DIN 371 |
35° RSP |
0.45mm |
HSS |
|
9mm |
CNC tap |
Right hand cutting |
metric |
Eventus 11302 CNC Tap M4 0.7mm RH Cutting DIN 371 HSS Shape B 6H |
11-7990
|
|
Despatched within 4 working days - 14 in stock
|
1+ £6.85
Price per unit Ex VAT
|
M4 |
DIN 371 |
Shape B |
0.7mm |
HSS |
TiN |
13mm |
CNC tap |
Right hand cutting |
metric |