Eventus 10322 CNC Tap M4x0.7mm RH Cut DIN371 HSS-E Shape B 1pc

MPN
10322
EAN-13
4026558103228
Order Code
11-7964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £6.14 £5.22
10+ £4.87
50+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eventus by Exact 10322 CNC tap is a high-speed steel enhanced tooling accessory, designed for precise metric M4 0.7 mm right-hand threading, conforming to DIN 371 standards. This machining tool, known for its Shape B configuration, is typically used in CNC applications for creating fine, accurate internal threads in various materials. It is essential for professionals in the tap and die industry needing reliable and efficient tapping solutions.
Type CNC tap
Thread Size M4
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.7mm
Material HSS-E
Thread handedness Right hand cutting
Thread Length 13mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot