Eventus 10321 CNC Tap M3 0.5mm RH Cutting DIN 371 HSS-E Shape B

MPN
10321
EAN-13
4026558103211
Order Code
11-7963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £6.60 £5.61
10+ £5.24
50+ £5.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Manufactured by Eventus by Exact, the 10321 CNC tap features a metric M3 0.5 mm right-hand cutting thread, compliant with DIN 371, and is crafted from high-speed steel enhanced (HSS-E) in Shape B. This tool is designed for precision machining operations, particularly in CNC applications, ensuring reliable and efficient thread cutting. Ideal for use in metalworking and engineering tasks, it is a key component for creating accurate screw threads.
Type CNC tap
Thread Size M3
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.5mm
Material HSS-E
Thread handedness Right hand cutting
Thread Length 11mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot