Eventus 10325 CNC Tap M8 1.25mm RH Cutting HSS-E DIN 371 Shape B

MPN
10325
EAN-13
4026558103259
Order Code
11-7967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.85
10+ £7.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eventus by Exact manufactures the 10325 CNC tap, featuring a metric M8 with a 1.25 mm thread pitch, right-hand cutting, and compliant with DIN 371 standards, made from high-speed steel enhanced with cobalt (HSS-E) in Shape B. This tap is designed for CNC applications, ensuring precision in threading operations. Ideal for machining tasks, it is typically used in industrial settings for creating threads in various materials.
Type CNC tap
Thread Size M8
DIN Standard DIN 371
End cut shape Shape B
Gradient 1.25mm
Material HSS-E
Thread handedness Right hand cutting
Thread Length 22mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot