Eventus 10323 CNC Tap M5 0.8mm RH Cutting DIN 371 HSS-E Shape B

MPN
10323
EAN-13
4026558103235
Order Code
11-7965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Eventus by Exact 10323 is a CNC tap featuring a metric M5 x 0.8 mm right-hand cutting thread, crafted from high-speed steel enhanced with cobalt (HSS-E) for enhanced durability. Designed to DIN 371 standards with a Shape B profile, it is ideal for precise threading in CNC machining applications. Typically used in manufacturing and metalworking environments, this tap is suitable for creating threads in a variety of materials.
Type CNC tap
Thread Size M5
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.8mm
Material HSS-E
Thread handedness Right hand cutting
Thread Length 16mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot