Exact 10300 Eventus CNC Tap M2.5x0.45mm RH DIN371 HSS Shape B

MPN
10300
EAN-13
4026558103006
Order Code
11-7958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eventus by Exact 10300 CNC tap is designed for precise machining, featuring a metric M2.5 thread with a 0.45 mm pitch, right-hand cutting, and constructed from high-speed steel (HSS) in Shape B. Ideal for creating internal threads, this tool adheres to DIN 371 standards, ensuring durability and accuracy in CNC applications. Typically employed in high-precision engineering and manufacturing environments, it is suited for creating threads in small components and assemblies.
Type CNC tap
Thread Size M2.5
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.45mm
Material HSS
Thread handedness Right hand cutting
Thread Length 9mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot