Eventus 10349 Tap CNC Metric M2 0.4mm RH DIN 371 HSS 35° RSP 1pc

MPN
10349
EAN-13
4026558103495
Order Code
11-7968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Eventus by Exact 10349 CNC Tap is a high-speed steel (HSS) machining tool designed for precise metric M2 0.4 mm right-hand cutting. Its 35° RSP and adherence to DIN 371 standards ensure durability and efficiency in threading tasks. This tap is typically used in CNC operations for detailed and accurate thread creation on small-diameter components.
Type CNC tap
Thread Size M2
DIN Standard DIN 371
End cut shape 35° RSP
Gradient 0.4mm
Material HSS
Thread handedness Right hand cutting
Thread Length 8mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot