Eventus 10299 CNC Tap Metric M2 0.4mm DIN 371 HSS Right Hand Cutting

MPN
10299
EAN-13
4026558102993
Order Code
11-7957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Eventus by Exact, the 10299 CNC tap is a right-hand cutting tool made from high-speed steel with a metric M2 0.4 mm thread specification, conforming to DIN 371 standards. Its robust Shape B design makes it ideal for precision machining and threading operations in various materials. Typically used in CNC tapping applications, it is a reliable choice for creating internal threads in mechanical and industrial manufacturing settings.
Type CNC tap
Thread Size M2
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.4mm
Material HSS
Thread handedness Right hand cutting
Thread Length 8mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot