Eventus 10350 CNC Tap M2.5 x 0.45mm RH HSS For Blind Holes

MPN
10350
EAN-13
4026558103501
Order Code
11-7969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eventus by Exact 10350 CNC tap is a precision machining tool designed for cutting threads, featuring a metric M2.5 x 0.45 mm specification and right-hand cutting. Made from high-speed steel (HSS), this tool follows the DIN 371 standard and is ideal for creating interior threads in materials during CNC operations. Its 35° spiral point design makes it particularly suitable for efficient thread cutting in through-holes.
Type CNC tap
Thread Size M2.5
DIN Standard DIN 371
End cut shape 35° RSP
Gradient 0.45mm
Material HSS
Thread handedness Right hand cutting
Thread Length 9mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot