Exact 10311 Eventus CNC Tap M20 2.5mm HSS RH DIN 376 For Through Holes

MPN
10311
EAN-13
4026558103112
Order Code
11-7959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £22.23 £18.90
10+ £18.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eventus by Exact 10311 CNC tap is a high-speed steel machining tool designed for creating internal metric threads of M20 with a 2.5 mm pitch. It features right-hand cutting in accordance with DIN 376 standards and has a Shape B configuration. Typically used in precision CNC machining, it's suitable for producing threads in various engineering applications.
Type CNC tap
Thread Size M20
DIN Standard DIN 376
End cut shape Shape B
Gradient 2.5mm
Material HSS
Thread handedness Right hand cutting
Thread Length 34mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot