Eventus 10319 CNC Tap Metric M2 0.4mm RH Cutting DIN 371 HSS-E Shape B

MPN
10319
EAN-13
4026558103198
Order Code
11-7961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £8.40 £7.90
10+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Eventus by Exact manufactures the 10319 CNC tap, a machining tool designed for metric M2 threads with a 0.4 mm pitch. This high-speed steel-cobalt (HSS-E) tool features right-hand cutting and complies with DIN 371 standards. It is typically used in precise CNC applications and industries requiring tap and die tools.
Type CNC tap
Thread Size M2
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.4mm
Material HSS-E
Thread handedness Right hand cutting
Thread Length 8mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot