Eventus 10324 CNC Tap Metric M6 1mm Right Hand Cutting DIN 371 HSS-E

MPN
10324
EAN-13
4026558103242
Order Code
11-7966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Eventus by Exact manufactures the 10324 CNC tap, a high-performance M6 metric tool with a 1 mm pitch, crafted from HSS-E for durability and precision. This right-hand cutting tool, designed to standard DIN 371 with Shape B, is typically used in machining applications for creating threaded holes. Ideal for professional use, it is perfectly suited for CNC operations in various industries.
Type CNC tap
Thread Size M6
DIN Standard DIN 371
End cut shape Shape B
Gradient 1mm
Material HSS-E
Thread handedness Right hand cutting
Thread Length 19mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot