Eventus 11302 CNC Tap M4 0.7mm RH Cutting DIN 371 HSS Shape B 6H

MPN
11302
EAN-13
4026558113029
Order Code
11-7990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eventus by Exact 11302 is a high-quality CNC tap designed for precise machining tasks, featuring an M4 0.7 mm metric size and right hand cutting direction. Crafted from HSS with Shape B, this tool complies with DIN 371 standards, making it suitable for precision threading applications in industrial settings. Typical uses include tap and die operations on CNC machinery, providing reliable and efficient performance for professionals.
Type CNC tap
Thread Size M4
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.7mm
Material HSS
Material properties TiN
Thread handedness Right hand cutting
Thread Length 13mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot