Encitech 2103-0100-01 D-Sub Pin Strip 9 Pins solder 180° single piece |
02-8799
|
|
|
5+ £0.958
Price per unit Ex VAT
|
Pin strip, straight |
9 |
Straight |
180° |
Punched contacts |
100 |
DD09-MTBS |
2 |
9 |
-55 °C to 105°C |
1000V AC |
Solder pins |
Gold plated |
Copper alloy |
Tray |
D-SUB pin strip |
Encitech 2103-0100-03 D-Sub Pin Strip 25 Pins solder 180° angle |
02-8800
|
|
Despatched within 4 working days - 34 in stock
|
3+ £1.51
Price per unit Ex VAT
|
Pin strip, straight |
25 |
180 Degree |
180° |
Punched contacts |
100 |
DD25-MTBS |
2 |
25 |
-55 °C to 105°C |
1000V AC |
Solder pins |
Gold plated |
Copper alloy |
Tray |
D-SUB pin strip |
Encitech 2103-0300-01 D-Sub 15-pin Strip 180° solder Pins 1pc. |
02-8803
|
|
|
5+ £1.30
Price per unit Ex VAT
|
Pin strip, straight |
15 |
180 Degree |
180° |
Punched contacts |
100 |
HDD-15-MTBS |
3 |
15 |
-55 °C to 105°C |
1000V AC |
Solder pins |
Gold plated |
Copper alloy |
Tray |
D-SUB pin strip |
Encitech 2103-0400-01 HDD-15-M-T-B-M 15-pin D-Sub Strip 180° solder pins |
02-8805
|
|
|
2+ £2.12
Price per unit Ex VAT
|
Pin strip, straight |
15 |
180 Degree |
180° |
Machined contacts |
500 |
HDD-15-M-T-B-M |
3 |
15 |
-55 °C to 105°C |
1000V AC |
Solder pins |
Gold plated |
Copper alloy |
Tray |
D-SUB pin strip |
Encitech 2103-0400-02 D-Sub Pin Strip 26 solder Pins 1pc tray 180° |
02-8806
|
|
|
1+ £4.99
Price per unit Ex VAT
|
Pin strip, straight |
26 |
180 Degree |
180° |
Machined contacts |
500 |
HDD-26-M-T-B-M |
3 |
26 |
-55 °C to 105°C |
1000V AC |
Solder pins |
Gold plated |
Copper alloy |
Tray |
D-SUB pin strip |
Encitech 2103-0400-04 HDD-62 D-Sub Pin Strip 62 Pins solder 180° 1pc tray |
02-8807
|
|
|
1+ £10.09
Price per unit Ex VAT
|
Pin strip, straight |
62 |
180 Degree |
180° |
Machined contacts |
500 |
HDD-62-M-T-B-M |
3 |
62 |
-55 °C to 105°C |
1000V AC |
Solder pins |
Gold plated |
Copper alloy |
Tray |
D-SUB pin strip |
Encitech 2103-2100-01 D-Sub Pin Strip 9 Pins 90° solder 1pc |
02-8809
|
|
Despatched within 4 working days - 64 in stock
|
3+ £1.52
Price per unit Ex VAT
|
Pin strip, right angle |
9 |
90 Degree |
90° |
Punched contacts |
100 |
DRB-09M-TBG-110 |
2 |
9 |
|
|
Solder pins |
Gold plated |
Copper alloy |
Tray |
D-SUB pin strip |
Encitech 2103-2100-02 D-Sub Pin Strip 90° 15 Pins Solder Tray 1pc |
02-8810
|
|
|
3+ £1.73
Price per unit Ex VAT
|
Pin strip, right angle |
15 |
90 Degree |
90° |
Punched contacts |
100 |
DRB-15M-TBG-110 |
2 |
15 |
-55 °C to 105°C |
1000V AC |
Solder pins |
Gold plated |
Copper alloy |
Tray |
D-SUB pin strip |
Encitech 2103-2100-03 D-Sub Pin Strip 25 Pins solder 90° tray |
02-8811
|
|
|
2+ £2.36
Price per unit Ex VAT
|
Pin strip, right angle |
25 |
90 Degree |
90° |
Punched contacts |
100 |
DRB-25M-TBG-110 |
2 |
25 |
-55 °C to 105°C |
1000V AC |
Solder pins |
Gold plated |
Copper alloy |
Tray |
D-SUB pin strip |
Encitech 2103-2200-01 D-Sub Pin Strip 90° 9 Pins solder 1pc tray |
02-8815
|
|
|
2+ £2.60
Price per unit Ex VAT
|
Pin strip, right angle |
9 |
90 Degree |
90° |
Machined contacts |
100 |
DD09-M-T-B-M-RBM |
2 |
9 |
-55 °C to 105°C |
1000V AC |
Solder pins |
Gold plated |
Copper alloy |
Tray |
D-SUB pin strip |
Encitech 2103-2200-03 D-Sub Pin Strip 25 Pins 90° solder 1pc. |
02-8816
|
|
|
1+ £5.81
Price per unit Ex VAT
|
Pin strip, right angle |
25 |
90 Degree |
90° |
Machined contacts |
100 |
DD25-M-T-B-M-RBM |
2 |
25 |
-55 °C to 105°C |
1000V AC |
Solder pins |
Gold plated |
Copper alloy |
Tray |
D-SUB pin strip |
Encitech 2103-2200-04 D-Sub Pin Strip 37 Pins 90° solder 1pc tray |
02-8817
|
|
|
1+ £6.77
Price per unit Ex VAT
|
Pin strip, right angle |
37 |
90 Degree |
90° |
Machined contacts |
100 |
DD37-M-T-B-G-RBM |
2 |
37 |
-55 °C to 105°C |
1000V AC |
Solder pins |
Gold plated |
Copper alloy |
Tray |
D-SUB pin strip |