Encitech 2103-2200-01 D-Sub Pin Strip 90° 9 Pins solder 1pc tray

MPN
2103-2200-01
Brand
Encitech
EAN-13
2050005914329
Order Code
02-8815
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The Encitech D-SUB pin strip features 9 solder pins arranged at a 90-degree angle, suitable for reliable electronic connections. As a versatile D-sub connector, it is commonly utilised in data communication and industrial control applications for secure signal transmission. This specific model, part number 2103-2200-01, is packaged singly in a tray for easy storage and handling.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Mating Cycles 100
Misc Attribute DD09-M-T-B-M-RBM
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot