Encitech 2103-0400-01 HDD-15-M-T-B-M 15-pin D-Sub Strip 180° solder pins

MPN
2103-0400-01
Brand
Encitech
EAN-13
2050005914275
Order Code
02-8805
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The Encitech HDD-15-M-T-B-M 2103-0400-01 is a D-SUB pin strip connector with 15 solder pins, suitable for creating secure and reliable electrical connections. It is designed for 180-degree orientations and is typically used in computer and network hardware applications. Packaged in a tray, this connector ensures efficient handling and installation.
Plug / Socket Pin strip, straight
Mounting Type Solder pins
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Mating Cycles 500
Misc Attribute HDD-15-M-T-B-M
No. of Rows 3
Number of pins 15
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot