Encitech 2103-0400-04 HDD-62 D-Sub Pin Strip 62 Pins solder 180° 1pc tray

MPN
2103-0400-04
Brand
Encitech
EAN-13
4064161280042
Order Code
02-8807
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The Encitech D-SUB pin strip, model HDD-62-M-T-B-M 2103-0400-04, features 62 solder pins designed for robust electrical connections in electronic assemblies. Manufactured for precision and reliability, this connector is suitable for data, signal, and power applications. Its durable construction makes it ideal for use in industrial and computing equipment.
Plug / Socket Pin strip, straight
Mounting Type Solder pins
No. of Ways 62
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Mating Cycles 500
Misc Attribute HDD-62-M-T-B-M
No. of Rows 3
Number of pins 62
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot