Encitech 2103-2200-04 D-Sub Pin Strip 37 Pins 90° solder 1pc tray

MPN
2103-2200-04
Brand
Encitech
EAN-13
4064161278728
Order Code
02-8817
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The Encitech DD37-M-T-B-G-RBM is a 37-pin D-SUB connector with solder pins, ideal for secure and reliable electronic connections. This right-angle pin strip is perfect for applications in computer electronics and telecommunications. Its robust design ensures durability and efficient signal transmission.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 37
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Mating Cycles 100
Misc Attribute DD37-M-T-B-G-RBM
No. of Rows 2
Number of pins 37
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot