Encitech 2103-2100-03 D-Sub Pin Strip 25 Pins solder 90° tray

MPN
2103-2100-03
Brand
Encitech
EAN-13
2050005907062
Order Code
02-8811
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The Encitech D-SUB pin strip features 25 pins arranged at a 90-degree angle, designed for soldering applications. This component is typically used in electronic and communication devices where robust and reliable connections are essential. It is ideal for integrating into custom circuit projects requiring a D-SUB connector.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DRB-25M-TBG-110
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot