Encitech 2103-2200-03 D-Sub Pin Strip 25 Pins 90° solder 1pc.

MPN
2103-2200-03
Brand
Encitech
EAN-13
2050005912509
Order Code
02-8816
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The D-SUB pin strip by Encitech, model DD25-M-T-B-M-RBM 2103-2200-03, features 25 solder pins arranged at a 90-degree angle. It is typically used in various electronic applications for establishing reliable connections between devices. This D-SUB connector is ideal for use in computer interfaces, communication devices, and industrial equipment.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Mating Cycles 100
Misc Attribute DD25-M-T-B-M-RBM
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot