Encitech 2103-0300-01 D-Sub 15-pin Strip 180° solder Pins 1pc.

MPN
2103-0300-01
Brand
Encitech
EAN-13
2050005914237
Order Code
02-8803
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The Encitech 2103-0300-01 D-SUB pin strip is a 15-pin connector designed for soldering applications. This component is ideal for use in electronic devices requiring secure and reliable connections. Common applications include communication equipment and computer peripherals.
Plug / Socket Pin strip, straight
Mounting Type Solder pins
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute HDD-15-MTBS
No. of Rows 3
Number of pins 15
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot