Encitech 2103-2100-01 D-Sub Pin Strip 9 Pins 90° solder 1pc

MPN
2103-2100-01
Brand
Encitech
EAN-13
2050005914312
Order Code
02-8809
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Encitech DRB-09M-TBG-110 is a D-SUB pin strip featuring 9 solder pins and is designed for right-angle mounting. Known for its reliable connectivity, this component is ideal for use in communication and data transfer applications. With its sturdy design, it suits well for industrial and electronic equipment interfaces.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DRB-09M-TBG-110
No. of Rows 2
Number of pins 9
Packaging Type Tray
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot