Encitech 2103-0400-02 D-Sub Pin Strip 26 solder Pins 1pc tray 180°

MPN
2103-0400-02
Brand
Encitech
EAN-13
2050005912295
Order Code
02-8806
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The Encitech D-SUB pin strip, model 2103-0400-02, features 26 solder pins in a 180° configuration and is suitable for various electronic connection needs. It is ideal for applications requiring reliable data transfer and can be used in computing, telecommunications, and industrial equipment. The part is provided as a single unit in a tray for efficient handling.
Plug / Socket Pin strip, straight
Mounting Type Solder pins
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Mating Cycles 500
Misc Attribute HDD-26-M-T-B-M
No. of Rows 3
Number of pins 26
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot