Encitech 2103-0100-03 D-Sub Pin Strip 25 Pins solder 180° angle

MPN
2103-0100-03
Brand
Encitech
EAN-13
2050005912479
Order Code
02-8800
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Encitech DD25-MTBS 2103-0100-03 is a D-SUB pin strip connector with 25 solder pins, positioned at a 180° angle. It is typically used in telecommunications and data communication equipment for secure and reliable connections. This component is provided as a single piece in a tray configuration.
Plug / Socket Pin strip, straight
Mounting Type Solder pins
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DD25-MTBS
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot