Encitech 2103-0100-01 D-Sub Pin Strip 9 Pins solder 180° single piece

MPN
2103-0100-01
Brand
Encitech
EAN-13
2050005914374
Order Code
02-8799
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The Encitech 2103-0100-01 D-SUB pin strip features nine solder pins arranged at 180 degrees, ideal for secure electrical connections. Manufactured for reliability, this D-SUB connector is commonly used in computing, telecommunications, and industrial applications. Available in trays, it ensures efficient organisation and accessibility for assembly processes.
Plug / Socket Pin strip, straight
Mounting Type Solder pins
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DD09-MTBS
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot