Encitech 2103-2100-02 D-Sub Pin Strip 90° 15 Pins Solder Tray 1pc

MPN
2103-2100-02
Brand
Encitech
EAN-13
2050005912486
Order Code
02-8810
Country of Origin
Taiwan
View Full Product Range (12)

Discontinued


The Encitech DRB-15M-TBG-110 is a D-SUB pin strip connector with 15 solder pins, designed for mounting at a 90-degree angle. It is typically used in telecommunications and data communication systems for reliable and secure connections. The connector is supplied individually and packaged in a tray for ease of handling and organisation.
Plug / Socket Pin strip, right angle
Mounting Type Solder pins
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DRB-15M-TBG-110
No. of Rows 2
Number of pins 15
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot