Encitech 1511-0100-01 D-Sub Adapter Housing 9-pin Plastic Black 1pc |
02-8713
|
|
|
1+ £6.68
Price per unit Ex VAT
|
9 |
180° |
Plastic |
Black |
|
|
|
DPAK-P-09-K |
|
|
9 |
No |
-30 °C to 110°C |
|
D-SUB adapter housing |
Encitech 1511-0100-02 D-Sub Adapter Housing 15 Pins black plastic |
02-8714
|
|
|
1+ £5.75
Price per unit Ex VAT
|
15 |
180° |
Plastic |
Black |
|
|
|
DPAK-P-15-K |
|
|
15 |
No |
-30 °C to 110°C |
|
D-SUB adapter housing |
Encitech 1511-0101-01 DPAK-M-09-K D-Sub Adapter 9-pin Plastic 180° |
02-8715
|
|
Despatched within 4 working days - 29 in stock
|
1+ £9.15
Price per unit Ex VAT
|
9 |
180° |
Plastic |
Metallic |
|
|
|
DPAK-M-09-K |
|
|
9 |
Yes |
-30 °C to 110°C |
|
D-SUB adapter housing |
Encitech 1511-0101-03 DPAK-M Adapter Housing 25-pin Plastic Metallic |
02-8716
|
|
|
1+ £10.88
Price per unit Ex VAT
|
25 |
180° |
Plastic |
Metallic |
|
|
|
DPAK-M-25-K |
|
|
25 |
Yes |
-30 °C to 110°C |
|
D-SUB adapter housing |
Encitech 6211-0100-32 D-Sub Adapter Housing 15-pin plastic black |
02-8958
|
|
Despatched same day - 117 in stockBack-order availability date - 26/10/2026
|
2+ £3.07
Price per unit Ex VAT
|
15 |
|
Plastic |
Black |
41mm |
No |
|
DAPK15-JS-K |
41mm |
|
15 |
|
-55 °C - +110°C |
17mm |
D-SUB adapter housing |
Encitech 6211-0100-33 D-Sub Adapter Housing 25-pin plastic black |
02-8959
|
|
Despatched within 4 working days - 100 in stock
|
2+ £4.40
Price per unit Ex VAT
|
25 |
|
Plastic |
Black |
41mm |
No |
|
DAPK25-JS-K |
54.5mm |
|
25 |
|
-55 °C - +110°C |
13mm |
D-SUB adapter housing |
Encitech 6211-0100-42 D-Sub Adapter Housing 15 Pins Silver Plastic |
02-8960
|
|
Despatched within 4 working days - 37 in stock
|
1+ £4.99
Price per unit Ex VAT
|
15 |
|
Plastic, metallised |
Silver |
41mm |
No |
|
DAPK15-JS/MET |
41mm |
|
15 |
|
-55 °C - +110°C |
17mm |
D-SUB adapter housing |
Encitech 6211-0100-43 DAPK25-JS/MET 25-pin D-Sub Adapter metallised plastic |
02-8961
|
|
Despatched within 4 working days - 2 in stock
|
1+ £4.05
Price per unit Ex VAT
|
25 |
|
Plastic, metallised |
Silver |
41mm |
No |
|
DAPK25-JS/MET |
54.5mm |
|
25 |
|
-55 °C - +110°C |
17mm |
D-SUB adapter housing |
Encitech 6212-0100-32 D-Sub Adapter Housing 15 Pins polyamide black |
02-8962
|
|
Despatched within 4 working days - 59 in stock
|
1+ £4.68
| 1+ |
£4.68 |
| 10+ |
£4.27 |
| 100+ |
£4.02 |
Price per unit Ex VAT
|
15 |
|
Polyamide |
Black |
|
|
Adapter housing |
|
|
DAPK15-JSBULK |
15 |
No |
-55 °C to +110°C |
|
D-SUB adapter housing |
Encitech 6212-0100-33 D-Sub Housing 25 Pins Polyamide Black Bulk |
02-8963
|
|
|
2+ £3.58
Price per unit Ex VAT
|
25 |
|
Polyamide |
Black |
|
|
Adapter housing |
|
|
DAPK25-JSBULK |
|
No |
-55 °C to +110°C |
|
D-SUB adapter housing |
Encitech 6212-0100-42 D-Sub Adapter Housing 15-pin Polyamide Metallic |
02-8964
|
|
Despatched within 4 working days - 10 in stock
|
1+ £3.50
Price per unit Ex VAT
|
15 |
|
Polyamide |
Metallic |
|
|
Adapter housing |
|
|
DAPK15-JS-MET |
15 |
Yes |
-55 °C to +110°C |
|
D-SUB adapter housing |
Encitech 6212-0100-43 D-Sub Adapter 25 Pins polyamide metallic. |
02-8965
|
|
|
1+ £5.18
Price per unit Ex VAT
|
25 |
|
Polyamide |
Metallic |
|
|
Adapter housing |
|
|
DAPK25-JS-MET |
|
Yes |
-55 °C to +110°C |
|
D-SUB adapter housing |