Encitech 6211-0100-43 DAPK25-JS/MET 25-pin D-Sub Adapter metallised plastic

MPN
6211-0100-43
Brand
Encitech
EAN-13
2050005038292
Order Code
02-8961
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.77 £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The encitech DAPK25-JS/MET 6211-0100-43 is a D-SUB adapter housing with 25 pins, crafted from metallised plastic for enhanced durability and shielding. This silver enclosure is suitable for securing and connecting D-sub plugs in electronic applications. It's ideal for use in communication and networking equipment where robust connector protection is essential.
Type D-SUB adapter housing
Number of Contacts 25
Material Plastic, metallised
Colour Silver
Height 41mm
Industrial packaging No
Length 54.5mm
Misc Attribute DAPK25-JS/MET
Number of pins 25
Temperature Range -55 °C - +110°C
Width 17mm

Reviews

Be the first to submit a review

Trustpilot