Encitech 6212-0100-42 D-Sub Adapter Housing 15-pin Polyamide Metallic

Image Representative of Range

Encitech 6212-0100-42 D-Sub Adapter Housing 15-pin Polyamide Metallic

MPN
6212-0100-42
Brand
Encitech
EAN-13
2050005908526
Order Code
02-8964
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.12 £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The encitech DAPK15-JS-MET 6212-0100-42 D-SUB adapter housing features 15 pins and is constructed from polyamide and metallic materials. This robust housing is ideal for protecting D-sub connectors in various electronic applications. Typically used for ensuring reliable connections, it is suitable for both commercial and industrial environments.
Type D-SUB adapter housing
Number of Contacts 15
Material Polyamide
Colour Metallic
Misc Attribute 1 Adapter housing
Misc Attribute 2 DAPK15-JS-MET
Number of pins 15
Shielded Yes
Temperature Range -55 °C to +110°C

Reviews

Be the first to submit a review

Trustpilot