Encitech 6212-0100-33 D-Sub Housing 25 Pins Polyamide Black Bulk

Image Representative of Range

Encitech 6212-0100-33 D-Sub Housing 25 Pins Polyamide Black Bulk

MPN
6212-0100-33
Brand
Encitech
EAN-13
2050005907642
Order Code
02-8963
Country of Origin
Sweden
View Full Product Range (12)

Discontinued


The Encitech DAPK25-JSBULK 6212-0100-33 is a D-SUB adapter housing with 25 pins, made of durable black polyamide. It is typically used for protecting and organising D-sub connectors in various electronic and industrial applications. This bulk-packaged enclosure ensures reliable performance and easy installation.
Type D-SUB adapter housing
Number of Contacts 25
Material Polyamide
Colour Black
Misc Attribute 1 Adapter housing
Misc Attribute 2 DAPK25-JSBULK
Shielded No
Temperature Range -55 °C to +110°C

Trustpilot